- RS Stock No.:
- 918-5905
- Manufacturer:
- RS PRO
16 In stock for delivery within 2 working days
Added
Price Each
€47.49
(exc. VAT)
€58.41
(inc. VAT)
Units | Per unit |
1 + | €47.49 |
- RS Stock No.:
- 918-5905
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Orange Men Hi-Vis Jacket, M
This RS PRO orange traffic jacket is a high-visibility garment that protects you from the elements while working outdoors with its waterproof fabric and taped seams. It also has a detachable hood that you can remove when weather conditions are dry and warm.
The garment comes with multiple pockets you can use for small instruments you need while working, including one specially designed for your mobile phone. Its lightweight construction also allows for easy movement, meaning you can perform manual work while wearing it.
This jacket conforms to the GO-RT 3279 Railway Group standard which assures it's effectively high-visibility and will protect rail workers near or on train tracks. You can use this product for any outdoor work that requires you to stand out.
The garment comes with multiple pockets you can use for small instruments you need while working, including one specially designed for your mobile phone. Its lightweight construction also allows for easy movement, meaning you can perform manual work while wearing it.
This jacket conforms to the GO-RT 3279 Railway Group standard which assures it's effectively high-visibility and will protect rail workers near or on train tracks. You can use this product for any outdoor work that requires you to stand out.
Features and Benefits
• Orange colour
• Men gender
• Hi-vis
• Hooded
• PET lining material
• Waterproof material properties
• Polyester outer material
• M size
• Men gender
• Hi-vis
• Hooded
• PET lining material
• Waterproof material properties
• Polyester outer material
• M size
Specifications
Attribute | Value |
---|---|
Size | M |
Colour | Orange |
Clothing Type | Traffic Jacket |
Gender | Men |
Hooded | Yes |
Material Properties | Waterproof |
Lining Material | PET |
Outer Material | Polyester |
- RS Stock No.:
- 918-5905
- Manufacturer:
- RS PRO