Renesas NE3510M04-A N-Channel JFET, 4 V, Idss 42 → 97mA, 4-Pin MO4

Bulk discount available

Subtotal 40 units (supplied in a tube)*

€39.76

(exc. VAT)

€48.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
40 - 190€0.994
200 - 490€0.885
500 - 990€0.771
1000 +€0.644

*price indicative

Packaging Options:
RS Stock No.:
772-5911P
Mfr. Part No.:
NE3510M04-A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Channel Type

N

Idss Drain-Source Cut-off Current

42 → 97mA

Maximum Drain Source Voltage

4 V

Maximum Gate Source Voltage

-3 V

Configuration

Single

Transistor Configuration

Single

Mounting Type

Surface Mount

Package Type

MO4

Pin Count

4

Dimensions

2 x 1.25 x 0.59mm

Maximum Operating Temperature

+150 °C

Width

1.25mm

Length

2mm

Height

0.59mm

COO (Country of Origin):
JP

N-Channel HEMT, Renesas


A High-electron-mobility transistor (HEMT, also known as a hetero-structure or hetero-junction FET) is a junction FET utilising two materials with different band gaps (i.e. a hetero-junction) as the channel instead of the doped region used in a MOSFET. HEMT transistors exhibit good high frequency characteristics and are generally used in small-signal low-noise RF applications.
HEMT, HFET, HJ-FET and MODFET are all terms used to describe transistors of this type.


JFET Transistors


A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.