C & K 4-Axis Joystick Switch Round, Momentary, IP30 14V dc
- RS Stock No.:
- 179-5612
- Mfr. Part No.:
- SAM-H4-MR11SPA
- Manufacturer:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-5612
- Mfr. Part No.:
- SAM-H4-MR11SPA
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Series | SAM | |
| Number of Axes | 4 | |
| Switch Technology | Momentary | |
| IP Rating | IP30 | |
| Handle Type | Round | |
| Contact Voltage Rating | 14V dc | |
| Contact Current Rating | 15 A | |
| Contact Configuration | SPDT | |
| Contact Material | Silver Alloy | |
| Joystick Travel | 1 mm | |
| Terminal Type | Through Hole | |
| Depth Behind Panel | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Handle Height | 16.1mm | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Series SAM | ||
Number of Axes 4 | ||
Switch Technology Momentary | ||
IP Rating IP30 | ||
Handle Type Round | ||
Contact Voltage Rating 14V dc | ||
Contact Current Rating 15 A | ||
Contact Configuration SPDT | ||
Contact Material Silver Alloy | ||
Joystick Travel 1 mm | ||
Terminal Type Through Hole | ||
Depth Behind Panel 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Handle Height 16.1mm | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- CN
Joystick Switch
The C & K joystick switch is designed for precision finger operated applications that require forward, backward and sideways movements. It is a 4 axes switch. The holder moves vertically as well as horizontally. Function of the actuating element is momentary contact type. The contact configuration is single-pole double throw. The contact voltage and current rating is 14VDC and 15A respectively.
Features and Benefits
• No mechanical interlock
• Terminal type is through hole terminals
• Insulation resistance is 100Mohm
• Dielectric withstanding voltage is 500VAC
• Switch mode ID non-shorting
• Direct PCB mounting
• Spring loaded shaft for avoiding rattling
• Power contact technology for direct motor actuation
• Service temperature ranges between -40°C and 85°C
• Terminal type is through hole terminals
• Insulation resistance is 100Mohm
• Dielectric withstanding voltage is 500VAC
• Switch mode ID non-shorting
• Direct PCB mounting
• Spring loaded shaft for avoiding rattling
• Power contact technology for direct motor actuation
• Service temperature ranges between -40°C and 85°C
Applications
• Motorized healthcare devices
• Automotive market
• Off-road vehicles
• Avionics
• Automotive market
• Off-road vehicles
• Avionics
Certifications
• IP30 rated
