Hall Effect Joystick Bullet, Hall Effect, 20V dc
- RS Stock No.:
- 287-2448
- Mfr. Part No.:
- SN101SN
- Manufacturer:
- Apache
Price Each
€227.30
(exc. VAT)
€279.58
(inc. VAT)
Temporarily out of stock - back order for despatch 29-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €227.30 |
Related links
- Joystick Bullet, Hall Effect
- Otto Hall Effect Joystick Round IP68S 5.5V dc
- CH Products 2-Axis Hall Effect Joystick Lever IP65, IP68 5V dc
- Apem 3-Axis Hall Effect Joystick Button IP65, IP68 4.75V
- CH Products 3-Axis Hall Effect Joystick Knob IP65, IP68 5V
- APEM 2 Axis-Axis Hall Effect Joystick Knob IP66
- APEM Single Axis-Axis Hall Effect Joystick Paddle IP67
- APEM 3 Axis-Axis Hall Effect Joystick Knob IP66