Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Lab Equipment
Jugs & Beakers
Vikan 2L Laboratory Jug
RS Stock No.:
222-3066
Mfr. Part No.:
60003
Manufacturer:
Vikan
View all Jugs & Beakers
20 In stock for delivery within 2 working days
Price Each
€15.90
(exc. VAT)
€19.56
(inc. VAT)
Add to Basket
Units
Add to basket
Units
Per unit
1 +
€15.90
Real time stock check
Add to a parts list
RS Stock No.:
222-3066
Mfr. Part No.:
60003
Manufacturer:
Vikan
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 60003
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DK
The Vikan measuring jug use to fill, measure and pour more accurately. Easy-to-read transparent scales on each side let you choose your unit of measurement (millilitres, UK fluid ounces and US fluid ounces). Available in blue colour.
Optimised handle ensures easy, precise pouring
Wide bottom ensures stability and hygienic cleaning
Attribute
Value
Product Type
Measuring Jug
Capacity
2L
Dimensions
215 x 225mm