RS PRO Borosilicate Glass 500ml Laboratory Flask
- RS Stock No.:
- 251-9345
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 30-07-2024, delivery within 2 working days
Price 1 Pack of 10
€65.06
(exc. VAT)
€80.02
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €65.06 | €6.506 |
*price indicative
- RS Stock No.:
- 251-9345
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
RS PRO Borosilicate Glass Beakers
Introducing the range of RS PRO Borosilicate Glass Beakers, designed as a high quality and versatile alternative to plastic beakers and suitable for use in various applications where liquids may need to be measured accurately. The beakers are made from highly durable borosilicate glass, making them resistant to corrosion and high agitation and thermal stress, while the clear glass and white printed graduations makes it easy to see the measurements. In addition to this, they are very stable due to the squat design at the base of the cylinder and pouring spout, ensuring stability and spill-free pouring. These versatile RS PRO glass beakers can safely be sterilised in autoclaves with an operating temperature of up to +121°C ensuring a consistently clean cylinder with no risk of cross contamination.
Features and Benefits:
- The high-quality glass beaker ensures ultimate durability and corrosion resistance, making them super versatile for a range of applications where thermal stress and agitation is present
- Thanks to Erlenmeyer style design, the liquid contents of the beaker can be swirled vigorously without the risk of spilling, while making the contents easy to pour
- The beaker also features a clear glass moulded appearance and white over-printed graduations for easy volume management
- Its also autoclavable up to +121°C
- Beakers are ideal for the measuring of a wide range of liquids and provide a good alternative to plastic ones
Applications:
A beaker is a staple laboratory tool commonly used in chemistry, biology and medicine to accurately measure out a volume of liquid and can be used as a way of mixing or isolating liquids or chemicals for experiments. They generally have excellent chemical and temperature resistance which makes them perfect for general laboratory use where specific liquid measurement and volumes are required.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Product Type | Lab Flask |
Material | Borosilicate Glass |
Capacity | 500ml |
Graduations | Yes |
Dimensions | 175 x 105mm |
Diameter | 105mm |