Login / Register to access your benefits
Recently searched

    RS PRO PP 50ml Beaker

    Subtotal (1 pack of 10 units)*

    €35.94

    (exc. VAT)

    €44.21

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 6 unit(s) ready to ship from another location
    • Plus 18 unit(s) shipping from 08 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pack(s)
    Per Pack
    Per unit*
    1 +€35.94€3.594

    *price indicative

    RS Stock No.:
    251-9356
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Product Type

    Beaker

    Material

    PP

    Capacity

    50ml

    Graduations

    Yes

    Dimensions

    51 x51mm

    Diameter

    51mm

    Related links