Subtotal (1 unit)*
€20.30
(exc. VAT)
€24.97
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 11 August 2025
- Plus 6 unit(s) shipping from 08 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €20.30 |
*price indicative
- RS Stock No.:
- 251-9430
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Material | PP | |
Capacity | 3L | |
Graduations | Yes | |
Dimensions | 240 x 152mm | |
Diameter | 152mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Material PP | ||
Capacity 3L | ||
Graduations Yes | ||
Dimensions 240 x 152mm | ||
Diameter 152mm | ||