- RS Stock No.:
- 193-5362
- Mfr. Part No.:
- GB50
- Manufacturer:
- NOCO
Discontinued product
- RS Stock No.:
- 193-5362
- Mfr. Part No.:
- GB50
- Manufacturer:
- NOCO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GB50 Lithium 1500A 12V Jump Starter
The GB50 is an ultra-portable, lightweight and compact lithium-ion jump starter for 12-volt batteries. With it, you can safely jump start a dead battery in seconds - up to 30 times on a single charge. The Boost XL is safe for anyone to use, featuring spark-proof technology, as well as reverse polarity protection. The GB50 lithium jump starter integrates with a high-output 200 lumen LED flashlight with seven light modes, holds its charge for up to one year and features a USB battery pack for recharging personal devices on the go - up to 6 smartphone recharges.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V |
Series | Genius Boost XL |
Chemistry | Lithium-Ion |
Weight | 1.2 kg |