- RS Stock No.:
- 158-5605
- Mfr. Part No.:
- MNT-105-BK-G
- Manufacturer:
- Samtec
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price 1 Box of 1
€2.39
(exc. VAT)
€2.94
(inc. VAT)
Box(es) | Per Box |
1 - 9 | €2.39 |
10 - 49 | €2.31 |
50 - 99 | €2.19 |
100 - 499 | €2.11 |
500 + | €2.04 |
- RS Stock No.:
- 158-5605
- Mfr. Part No.:
- MNT-105-BK-G
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
.100" Multi Position Shunt
Color: Black
Pitch: .100" (2.54 mm)
Positions: 4 to 40
Pitch: .100" (2.54 mm)
Positions: 4 to 40
Specifications
Attribute | Value |
---|---|
Type | Multi Position Shunt |
Number of Contacts | 5 |
Pitch | 2.54mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 10.16mm |
Width | 2.54mm |
Depth | 6.1mm |
Series | MNT |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Orientation | Straight |