- RS Stock No.:
- 158-7779
- Mfr. Part No.:
- SNM-100-BK-G
- Manufacturer:
- Samtec
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 10)
€0.563
(exc. VAT)
€0.692
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.563 | €5.63 |
50 - 90 | €0.536 | €5.36 |
100 - 190 | €0.432 | €4.32 |
200 - 490 | €0.411 | €4.11 |
500 + | €0.375 | €3.75 |
*price indicative |
- RS Stock No.:
- 158-7779
- Mfr. Part No.:
- SNM-100-BK-G
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
.050" x .100" Shunt
Color: Black
Pitch: .100" (2.54 mm) x .050" (1.27 mm)
Positions: 2
Pitch: .100" (2.54 mm) x .050" (1.27 mm)
Positions: 2
Specifications
Attribute | Value |
---|---|
Type | Shunt |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 3.81mm |
Width | 1.27mm |
Depth | 3.3mm |
Series | SNM |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Orientation | Straight |