- RS Stock No.:
- 159-2936
- Mfr. Part No.:
- 2SN-BK-G
- Manufacturer:
- Samtec
300 In stock for delivery within 2 working days
Added
Price Each (In a Box of 100)
€0.209
(exc. VAT)
€0.257
(inc. VAT)
Units | Per unit | Per Box* |
100 - 900 | €0.209 | €20.90 |
1000 - 4900 | €0.176 | €17.60 |
5000 - 9900 | €0.164 | €16.40 |
10000 - 49900 | €0.153 | €15.30 |
50000 + | €0.149 | €14.90 |
*price indicative |
- RS Stock No.:
- 159-2936
- Mfr. Part No.:
- 2SN-BK-G
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Pitch: 2.00 mm (.0787")
Positions: 2
Color: Black
Positions: 2
Color: Black
Specifications
Attribute | Value |
---|---|
Type | Shunt |
Number of Contacts | 2 |
Pitch | 2mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 3.99mm |
Width | 2mm |
Depth | 4.44mm |
Series | 2SN |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Orientation | Straight |