HARWIN, M7581 Jumper Female Straight Red Jumper Socket 2 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 161-3532
- Mfr. Part No.:
- M7581-05
- Manufacturer:
- HARWIN
Bulk discount available
Subtotal (1 pack of 5000 units)*
€465.00
(exc. VAT)
€570.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5000 - 5000 | €0.093 | €465.00 |
| 10000 - 10000 | €0.075 | €375.00 |
| 15000 - 15000 | €0.071 | €355.00 |
| 20000 + | €0.067 | €335.00 |
*price indicative
- RS Stock No.:
- 161-3532
- Mfr. Part No.:
- M7581-05
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Type | Jumper Socket | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Colour | Red | |
| Number of Rows | 1 | |
| Length | 5mm | |
| Width | 2.4mm | |
| Depth | 6mm | |
| Series | M7581 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Maximum Contact Resistance | 20MΩ | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Type Jumper Socket | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Colour Red | ||
Number of Rows 1 | ||
Length 5mm | ||
Width 2.4mm | ||
Depth 6mm | ||
Series M7581 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Orientation Straight | ||
Maximum Contact Resistance 20MΩ | ||
- COO (Country of Origin):
- TW
Open Top jumper socket or shunt - Red housing colour, Gold finish.
High Force, Single Operation.
Alternative programming method to DIP switches.
High Force, Single Operation.
Alternative programming method to DIP switches.
Related links
- HARWIN, M7581 Jumper Female Straight Red Jumper Socket 2 Way 1 Row 2.54mm Pitch
- HARWIN Jumper Female Vertical Black Jumper Socket 2 Way 1 Row 2.54mm Pitch
- HARWIN Jumper Female Straight Red Open Top 2 Way 1 Row 2.54mm Pitch
- HARWIN Jumper Female Straight Red Closed Top, Handle Pull 2 Way 1 Row 2.54mm Pitch
- HARWIN, M50 Jumper Female Straight Blue Jumper Socket 2 Way 1 Row 1.27mm Pitch
- HARWIN, M50 Jumper Female Straight Black Jumper Socket 2 Way 1 Row 1.27mm Pitch
- HARWIN Jumper Female Straight Black Closed Top, Handle Pull 2 Way 1 Row 2.54mm Pitch
- HARWIN Jumper Female Straight Blue Open Top 2 Way 1 Row 2.54mm Pitch
