TE Connectivity, AMPMODU MOD IV Shunt Straight, Straight Female Black, Black Open Top 2 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 164-0292
- Mfr. Part No.:
- 827914-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-0292
- Mfr. Part No.:
- 827914-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Open Top | |
| Product Type | Shunt | |
| Number of Contacts | 2 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Voltage | 250V | |
| Colour | Black, Black | |
| Connector Gender | Female | |
| Number of Rows | 1 | |
| Length | 6mm | |
| Series | AMPMODU MOD IV | |
| Contact Material | Beryllium Copper, Beryllium Copper Alloy | |
| Contact Plating | Tin over Nickel, Tin over Nickel | |
| Contact Gender | Female | |
| Width | 6 mm | |
| Orientation | Straight, Straight | |
| Standards/Approvals | No | |
| Depth | 3.2mm | |
| Maximum Contact Resistance | 15mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Open Top | ||
Product Type Shunt | ||
Number of Contacts 2 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Voltage 250V | ||
Colour Black, Black | ||
Connector Gender Female | ||
Number of Rows 1 | ||
Length 6mm | ||
Series AMPMODU MOD IV | ||
Contact Material Beryllium Copper, Beryllium Copper Alloy | ||
Contact Plating Tin over Nickel, Tin over Nickel | ||
Contact Gender Female | ||
Width 6 mm | ||
Orientation Straight, Straight | ||
Standards/Approvals No | ||
Depth 3.2mm | ||
Maximum Contact Resistance 15mΩ | ||
- COO (Country of Origin):
- DE
Post Shunts - TE Connectivity
TE Connectivity Jumpers and Shunts
Related links
- TE Connectivity, AMPMODU Mod IV Shunt Female Straight Black Open Top 2 Way 2.54mm Pitch
- TE Connectivity, AMPMODU Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity, AMPMODU NOVO Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity, AMPMODU MOD IV Shunt Straight Female Black Open Top 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity, AMPMODU MOD IV Shunt Straight Female Green Open Top 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity 2.54mm Pitch 2 Row
- TE Connectivity 2.54mm Pitch 1 Row
- TE Connectivity 2.54mm Pitch 2 Row
