Login / Register to access your benefits
Recently searched

    TE Connectivity, AMPMODU Mod IV Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch

    TE Connectivity, AMPMODU Mod IV Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
    1 / 3

    Subtotal (1 box of 1400 units)**

    €572.60

    (exc. VAT)

    €704.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    1400 +€0.409€572.60

    **price indicative

    RS Stock No.:
    164-7397
    Mfr. Part No.:
    142270-3
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Type

    Open Top

    Number of Contacts

    2

    Pitch

    2.54mm

    Gender

    Female

    Colour

    Black

    Number of Rows

    1

    Length

    5.08mm

    Width

    2.54mm

    Depth

    6.3mm

    Series

    AMPMODU Mod IV

    Contact Material

    Beryllium Copper

    Contact Plating

    Tin

    Orientation

    Straight

    Related links