- RS Stock No.:
- 164-7906
- Mfr. Part No.:
- 1825190-3
- Manufacturer:
- TE Connectivity
988 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 52)
€0.948
(exc. VAT)
€1.166
(inc. VAT)
Units | Per unit | Per Tube* |
52 + | €0.948 | €49.296 |
*price indicative |
- RS Stock No.:
- 164-7906
- Mfr. Part No.:
- 1825190-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity AMPMODU DIP Shunts - 7600 Series
AMPMODU DIP shunts with UL 04V-0 glass filled polyester housings and brass contacts. These DIP shunts consist of a a series of conductive straps packaged in a DIP configuration. The straps can be retained intact for a closed circuit or broken with a hand tool to produce an open circuit.
Positions: 4, 8 & 12 available
PCB Mount Style: Through Hole
PCB Mount Style: Through Hole
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Specifications
Attribute | Value |
---|---|
Type | DIP Switch |
Number of Contacts | 8 |
Pitch | 2.54mm |
Colour | Black |
Number of Rows | 4 |
Length | 5.08mm |
Width | 2mm |
Depth | 10.16mm |
Contact Material | Copper Alloy |
Contact Plating | Tin over Nickel |