- RS Stock No.:
- 165-0877
- Mfr. Part No.:
- 2106154-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 06-06-2025, delivery within 2 working days
Added
Price Each (In a Bag of 40)
€3.597
(exc. VAT)
€4.424
(inc. VAT)
Units | Per unit | Per Bag* |
40 + | €3.597 | €143.88 |
*price indicative |
- RS Stock No.:
- 165-0877
- Mfr. Part No.:
- 2106154-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Jumper ballast connector
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Specifications
Attribute | Value |
---|---|
Type | Board to Board |
Number of Contacts | 2 |
Pitch | 9.2mm |
Gender | Female |
Colour | Natural |
Number of Rows | 1 |
Length | 22.5mm |
Width | 14.4mm |
Depth | 6.3mm |
Contact Material | Copper Alloy |
Contact Plating | Tin |
- RS Stock No.:
- 165-0877
- Mfr. Part No.:
- 2106154-1
- Manufacturer:
- TE Connectivity