- RS Stock No.:
- 173-0816
- Mfr. Part No.:
- S1621-46R
- Manufacturer:
- HARWIN
35000 In stock for delivery within 2 working days
Price Each (On a Reel of 5000)
€0.103
(exc. VAT)
€0.127
(inc. VAT)
Units | Per unit | Per Reel* |
5000 + | €0.103 | €515.00 |
*price indicative |
- RS Stock No.:
- 173-0816
- Mfr. Part No.:
- S1621-46R
- Manufacturer:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
EZ Boardware SMT Jumper Links
A range of Harwin EZ Boardware SMT Jumper Links designed to link PCB tracks without through holes such as in Backplane power applications.
These EZ Boardware SMT Jumper Links are available in various sizes:
788-4818 : 12.3 mm long x 1.8 mm high x 2.3 mm wide
788-4827 : 6.86 mm long x 2.54 mm high x 2.54 mm wide
788-4855 : 6.85 mm long x 0.97 mm high x 2.51 mm wide
These EZ Boardware SMT Jumper Links are available in various sizes:
788-4818 : 12.3 mm long x 1.8 mm high x 2.3 mm wide
788-4827 : 6.86 mm long x 2.54 mm high x 2.54 mm wide
788-4855 : 6.85 mm long x 0.97 mm high x 2.51 mm wide
Specifications
Attribute | Value |
---|---|
Series | S1 |
Contact Material | Copper Alloy |
Contact Plating | Tin |