- RS Stock No.:
- 173-0825
- Mfr. Part No.:
- M22-1920005
- Manufacturer:
- HARWIN
2000 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 1000)
€0.164
(exc. VAT)
€0.202
(inc. VAT)
Units | Per unit | Per Bag* |
1000 + | €0.164 | €164.00 |
*price indicative |
- RS Stock No.:
- 173-0825
- Mfr. Part No.:
- M22-1920005
- Manufacturer:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Jumper Links
2-way jumper links on a 2mm pitch with gold or tin plated beryllium copper contacts
End/side stackable, open tops for test probes
End/side stackable, open tops for test probes
Specifications
Attribute | Value |
---|---|
Type | Open Top |
Number of Contacts | 2 |
Pitch | 2mm |
Gender | Female |
Colour | Red |
Number of Rows | 1 |
Length | 3.9mm |
Width | 3.5mm |
Depth | 1.95mm |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Orientation | Straight |
Maximum Contact Resistance | 20mΩ |