HARWIN Jumper Female Straight Red Closed Top, Handle Pull 2 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 173-0865
- Mfr. Part No.:
- M7685-05
- Manufacturer:
- HARWIN
Subtotal (1 bag of 1000 units)*
€252.00
(exc. VAT)
€310.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 + | €0.252 | €252.00 |
*price indicative
- RS Stock No.:
- 173-0865
- Mfr. Part No.:
- M7685-05
- Manufacturer:
- HARWIN
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARWIN | |
Type | Closed Top, Handle Pull | |
Number of Contacts | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Colour | Red | |
Number of Rows | 1 | |
Length | 10mm | |
Width | 5mm | |
Depth | 2.4mm | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold | |
Orientation | Straight | |
Maximum Contact Resistance | 25mΩ | |
Select all | ||
---|---|---|
Brand HARWIN | ||
Type Closed Top, Handle Pull | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Colour Red | ||
Number of Rows 1 | ||
Length 10mm | ||
Width 5mm | ||
Depth 2.4mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Orientation Straight | ||
Maximum Contact Resistance 25mΩ | ||
Related links
- HARWIN Jumper Female Straight Red Closed Top, Handle Pull 2 Way 1 Row 2.54mm Pitch
- HARWIN Jumper Female Straight Blue Closed Top, Handle Pull 2 Way 1 Row 2.54mm Pitch
- HARWIN Jumper Female Straight Black Closed Top, Handle Pull 2 Way 1 Row 2.54mm Pitch
- HARWIN Jumper Female Straight Red Open Top 2 Way 1 Row 2.54mm Pitch
- ASSMANN WSW Jumper Female Straight Black Closed Top, Handle Pull 2 Way 1 Row 2.54mm Pitch
- HARWIN Jumper Female Straight Blue Open Top 2 Way 1 Row 2.54mm Pitch
- HARWIN Jumper Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
- HARWIN Jumper Female Straight Grey Open Top 2 Way 1 Row 2.54mm Pitch