- RS Stock No.:
- 173-0885
- Mfr. Part No.:
- D3080-05
- Manufacturer:
- HARWIN
5000 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 5000)
€0.186
(exc. VAT)
€0.229
(inc. VAT)
Units | Per unit | Per Bag* |
5000 + | €0.186 | €930.00 |
*price indicative |
- RS Stock No.:
- 173-0885
- Mfr. Part No.:
- D3080-05
- Manufacturer:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Harwin D308 Series 1mm Ø Shorting Link Plugs
D308 series 1mm diameter insulated and un-insulated shorting link plugs with a variety of leg pitches and insulation colours. These D308 insulated shorting link plugs have a high performance gold plated brass finish and a colour coded PBT UL94V-0 housing. The insulated versions are not designed for direct soldering to the the PCB but can be used with PCB sockets in hardware programming applications. The D308 un-insulated links can be soldered directly onto a PCB for permanent linking.
Part numbers D308-X-97, D308-X-98 and D308-X-99 are insulated versions
Part numbers D308-X-97, D308-X-98 and D308-X-99 are insulated versions
Specifications
Attribute | Value |
---|---|
Type | Uninsulated |
Number of Contacts | 2 |
Pitch | 5.08mm |
Gender | Male |
Number of Rows | 1 |
Length | 6.08mm |
Depth | 1mm |
Contact Material | Brass |
Contact Plating | Gold |
Orientation | Straight |