- RS Stock No.:
- 200-0278
- Mfr. Part No.:
- JL-250-25-T
- Manufacturer:
- Samtec
Temporarily out of stock - back order for despatch 31-05-2024, delivery within 2 working days
Price Each (In a Pack of 1000)
€0.144
(exc. VAT)
€0.177
(inc. VAT)
Units | Per unit | Per Pack* |
1000 - 1000 | €0.144 | €144.00 |
2000 + | €0.14 | €140.00 |
*price indicative |
- RS Stock No.:
- 200-0278
- Mfr. Part No.:
- JL-250-25-T
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec JL Jumper series is jumper link having Insulation white Teflon. The JL series is a male 2 way connector with a straight orientation.
Pitch: 6.35mm
Specifications
Attribute | Value |
---|---|
Type | JUMPERS |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Male |
Colour | White |
Number of Rows | 1 |
Series | JL |
Orientation | Straight |