Wurth Elektronik, Straight Jumper Female Straight Open Top 2 Way WR-PHD Row 2.54 Pitch
- RS Stock No.:
- 205-3115
- Mfr. Part No.:
- 60910213421
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)*
€4.77
(exc. VAT)
€5.87
(inc. VAT)
In Stock
- 810 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | €0.477 | €4.77 |
50 - 90 | €0.427 | €4.27 |
100 - 490 | €0.388 | €3.88 |
500 + | €0.364 | €3.64 |
*price indicative
- RS Stock No.:
- 205-3115
- Mfr. Part No.:
- 60910213421
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Type | Open Top | |
Number of Contacts | 2 | |
Pitch | 2.54 | |
Gender | Female | |
Number of Rows | WR-PHD | |
Series | Straight | |
Orientation | Straight | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Type Open Top | ||
Number of Contacts 2 | ||
Pitch 2.54 | ||
Gender Female | ||
Number of Rows WR-PHD | ||
Series Straight | ||
Orientation Straight | ||
Related links
- Wurth Elektronik, Straight Jumper Female Straight Open Top 2 Way WR-PHD Row 2.54 Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Open Top 8 Way 2 Row 2.54 Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Red Open Top 2 Way 1 Row 2.54 Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Blue Open Top 2 Way 1 Row 2.54 Pitch
- Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 6 Way 1 Row 2.54mm Pitch
- Wurth Elektronik WR-PHD Series Straight Surface Mount PCB Socket 2-Row SMT Termination
- Wurth Elektronik WR-PHD Series Straight Surface Mount PCB Socket 2-Row SMT Termination