Amphenol Communications Solutions, Mini-Jump Jumper Female Straight Blue Closed Top 2 Way 1 Row 2.54mm Pitch

Bulk discount available

Subtotal (1 pack of 10 units)*

€5.16

(exc. VAT)

€6.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
10 - 240€0.516€5.16
250 - 740€0.462€4.62
750 - 1990€0.411€4.11
2000 - 3990€0.363€3.63
4000 +€0.337€3.37

*price indicative

RS Stock No.:
771-0117
Mfr. Part No.:
65474-001LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Type

Closed Top

Number of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Blue

Number of Rows

1

Length

9.78mm

Width

5.21mm

Depth

2.54mm

Series

Mini-Jump

Contact Material

Brass

Contact Plating

Gold over Nickel

Orientation

Straight

Maximum Contact Resistance

15mΩ

COO (Country of Origin):
CN

Mini-Jump Shunts


This range of Mini-Jump Shunts are available with Gold or Tin plated sockets. The Jumper sockets are designed to fit 0.64 mm square posts on a 2.54 mm pitch.

65474-xxxLF: pin length of 3.68 mm
68786-xxxLF: minimum pin length of 4.06 mm


2.54mm FCI Mini-Jump Connectors


Mini-Jump Connectors are designed for low power interconnection of two adjacent pins which can be free standing or contained in 2.54 mm pitch headers.

Related links