- RS Stock No.:
- 863-8246
- Mfr. Part No.:
- 531230-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 863-8246
- Mfr. Part No.:
- 531230-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity AMPMODU 5.08mm Standard Housing Shunts
AMPMODU 5.08mm low profile standard housing shunts with 94V-0 rated black polyester GF housings. These 5.08mm low profile housing shunts are open top style and formed from a one piece construction, they are also stackable.
5.08mm Shunts
Specifications
Attribute | Value |
---|---|
Type | Shunt |
Number of Contacts | 2 |
Pitch | 5.08mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 7.62mm |
Width | 6.35mm |
Depth | 2.54mm |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Orientation | Straight |
Series Number | 531230 |