TUK Limited Black, White Nickel Over Copper Junction Box, 63 mm, 28.7 mm 33 mm
- RS Stock No.:
- 533-069
- Mfr. Part No.:
- S78WhB
- Manufacturer:
- TUK Limited
Image representative of range
Subtotal (1 unit)*
€2.82
(exc. VAT)
€3.47
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.82 |
*price indicative
- RS Stock No.:
- 533-069
- Mfr. Part No.:
- S78WhB
- Manufacturer:
- TUK Limited
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Junction Box | |
| Material | Nickel Over Copper | |
| Length | 63mm | |
| Width | 28.7 mm | |
| Height | 33mm | |
| Colour | Black, White | |
| Hazardous Area Certification | No | |
| Diameter | 1 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Junction Box | ||
Material Nickel Over Copper | ||
Length 63mm | ||
Width 28.7 mm | ||
Height 33mm | ||
Colour Black, White | ||
Hazardous Area Certification No | ||
Diameter 1 mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Takachi Electric Industrial TMC Series Grey Plastic Junction Box 3 Terminals 33 mm 24 mm
- TUK Limited Black ABS Faceplate
- TUK Limited Black 1 Gang ABS Faceplate
- TUK Limited Black 1 Gang Faceplate ABS Faceplate
- TUK Limited Black Blank Polycarbonate Blanking Panel
- TUK Limited Black 2 Gang ABS Faceplate
- TUK Limited Black 2 Gang Faceplate ABS Faceplate
- RS PRO Black ABS Enclosure IK05 63.2 mm 28.7 mm