Schneider Electric Junction Box, IP55
- RS Stock No.:
- 219-8793
- Mfr. Part No.:
- ENN05167
- Manufacturer:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 219-8793
- Mfr. Part No.:
- ENN05167
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Length | 171mm | |
| Width | 171mm | |
| Height | 87mm | |
| IP Rating | IP55 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Length 171mm | ||
Width 171mm | ||
Height 87mm | ||
IP Rating IP55 | ||
- COO (Country of Origin):
- HU
The Schneider Electric range of Multifix simple to install water and impact proof junction boxes. Manufactured in self-extinguishing halogen-free plastics with wide range operating temperature from -25ºC up to +40ºC.Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access.
Mercury free
IP degree of protection IP55
IP degree of protection IP55
