Rose Black Junction Box, IP66, 10 Terminals, ATEX, 122 x 120 x 90mm
- RS Stock No.:
- 229-0665
- Mfr. Part No.:
- 06121209.8
- Manufacturer:
- Rose
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€60.18
(exc. VAT)
€74.02
(inc. VAT)
- RS Stock No.:
- 229-0665
- Mfr. Part No.:
- 06121209.8
- Manufacturer:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Dimensions L x W x H | 122 x 120 x 90mm | |
| Length | 122mm | |
| Width | 120mm | |
| Height | 90mm | |
| IP Rating | IP66 | |
| Number of Terminals | 10 | |
| Colour | Black | |
| Hazardous Area Certification | ATEX | |
| Number of Ways | 2 | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Dimensions L x W x H 122 x 120 x 90mm | ||
Length 122mm | ||
Width 120mm | ||
Height 90mm | ||
IP Rating IP66 | ||
Number of Terminals 10 | ||
Colour Black | ||
Hazardous Area Certification ATEX | ||
Number of Ways 2 | ||
- COO (Country of Origin):
- DE

