Krone 201D Series Grey Plastic Junction Box, 20 Terminals, 120 x 43 x 170mm
- RS Stock No.:
- 448-7388
- Mfr. Part No.:
- 6429 1 076-00
- Manufacturer:
- Krone
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€369.54
(exc. VAT)
€454.53
(inc. VAT)
- RS Stock No.:
- 448-7388
- Mfr. Part No.:
- 6429 1 076-00
- Manufacturer:
- Krone
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Krone | |
| Dimensions L x W x H | 120 x 43 x 170mm | |
| Material | Plastic | |
| Length | 120mm | |
| Width | 43mm | |
| Height | 170mm | |
| Number of Terminals | 20 | |
| Colour | Grey | |
| Number of Ways | 20 | |
| Series | 201D | |
| Select all | ||
|---|---|---|
Brand Krone | ||
Dimensions L x W x H 120 x 43 x 170mm | ||
Material Plastic | ||
Length 120mm | ||
Width 43mm | ||
Height 170mm | ||
Number of Terminals 20 | ||
Colour Grey | ||
Number of Ways 20 | ||
Series 201D | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ

