Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 667-0513
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
IP Rating IP66 | ||
Related links
- RS PRO Unpainted Stainless Steel Junction Box 400 x 120 x 200mm
- RS PRO ST Series Grey Steel Junction Box IECEx 150 mm 80 mm
- RS PRO ST Series Grey Steel Junction Box IECEx 150 mm 80 mm
- Rittal KL Series Junction Box, IP66
- RS PRO ST Series Grey Steel Junction Box IECEx 200 mm 120 mm
- nVent-SCHROFF INLINE Series Junction Box, IP66
- Rittal KL Series Grey Steel Junction Box, IP66
- RS PRO Ex-GJB Series Black Fibreglass Reinforced Polyester Junction Box ATEX 122 mm, 120 mm 90 mm
