HARTING Har-Key 1-position Key Switch Head, Latching, 22.3 mm Cutout

Subtotal (1 unit)*

€71.47

(exc. VAT)

€87.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.47

*price indicative

RS Stock No.:
188-491
Mfr. Part No.:
09454531301
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Key Switch Head

Series

Har-Key

Cutout Diameter

22.3mm

Number of Positions

1

Key Type

Flat

Switch Operation

Latching

IP Rating

IP65

Standards/Approvals

UL 60947-5-1 NKCR.E534795 CSA C22.2 No. 60947-5-1:22 NKCR7.E534795 UL 60947-1 NKCR.E534795 CSA C22.2 No. 60947-1:22 NKCR7.E534795, EN 60947-5-1

Hazardous Area Certification

NO

COO (Country of Origin):
DE
The HARTING key switches are available in silver and grey, offering both latching and momentary functions to suit various applications. Each switch comes standard with two keys, ensuring convenient access and control. These key switches feature a latching design with a 90° rotation, providing reliable and secure operation.

RoHS compliant

ELV compliant

UL and CSA approved

IP65 protection rated

Related links