Better World

Schneider Electric Harmony XB5 3-position Key Switch Head, Spring Return, 30 mm Cutout

Subtotal (1 unit)*

€84.24

(exc. VAT)

€103.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.24

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
167-9085
Mfr. Part No.:
ZB5FG07D
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB5

Product Type

Key Switch Head

Cutout Diameter

30mm

Number of Positions

3

Key Type

8D1

Switch Operation

Spring Return

IP Rating

IP67, IP66, IP69K

Angle of Throw

45 °

Number of Keys

1

Standards/Approvals

DNV,CSA,BV,LROS,UL,UL 508,IEC 60947-5-4,JIS C8201-5-1,IEC 60947-1,IEC 60947-5-1,CSA C22.2 No 14,JIS C8201-1

Mechanical Life

1000000Cycles

Better World Product

Yes

Flush Mounted Selector Switch Head Key 8D1 3 Position Return Left to Centre ZB5FG07D


Head for key selector switch.

Features and Benefits


Plastic bezel material;30mm Mounting diameter;Built-in flush;Round signaling unit head;Spring return left to centre;Black key switch;3 positions +/- 45°;Dom 8D1;Key withdrawal position - Right and centre

Product Application Information


Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes

Related links