Better World
Siemens 3SU1 3-position Key Switch Head, Momentary, 22mm Cutout
- RS Stock No.:
- 180-9487
- Mfr. Part No.:
- 3SU1050-5BN01-0AA0
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 25-07-2024, delivery within 2 working days
Price Each
€68.83
(exc. VAT)
€84.66
(inc. VAT)
Units | Per unit |
---|---|
1 + | €68.83 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 180-9487
- Mfr. Part No.:
- 3SU1050-5BN01-0AA0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
key-operated switch CES, 22 mm, round, metal, shiny, lock number SSG10, with 2 keys, 3 switch positions I-O
Specifications
Attribute | Value |
---|---|
Series | 3SU1 |
Cutout Diameter | 22mm |
Number of Positions | 3 |
Key Type | SSG10 |
Switch Actuation | Momentary |
Key Withdrawal Position | O |
IP Rating | IP20, IP66, IP67, IP69, IP69K |
Angle of Throw | 45° |
Number of Keys | 2 |
Maximum Operating Temperature | +70°C |
Mechanical Life | 300000 |
Better World Claim | Extended product life, Low carbon manufacture |
Minimum Operating Temperature | -25°C |
Better World Product | Yes |