Siemens 3SB3 3-position Key Switch Head, Right Latching Left Momentary, 22mm Cutout
- RS Stock No.:
- 743-0427
- Mfr. Part No.:
- 3SB3500-4SD31
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch when stock is available
Price Each
€73.09
(exc. VAT)
€89.90
(inc. VAT)
Units | Per unit |
---|---|
1 + | €73.09 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 743-0427
- Mfr. Part No.:
- 3SB3500-4SD31
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Key Lock Switches
The 3SB35 series of key lock switches are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.
Key operated rotary switches with 2 keys
BKS, CES, O.M.R. or RONIS key versions available
2 switch positions (O – I), momentary contact or latching
3 switch positions (I – O – II), momentary contact and/or latching
Protection rating of IP67
BKS, CES, O.M.R. or RONIS key versions available
2 switch positions (O – I), momentary contact or latching
3 switch positions (I – O – II), momentary contact and/or latching
Protection rating of IP67
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Specifications
Attribute | Value |
---|---|
Series | 3SB3 |
Cutout Diameter | 22mm |
Number of Positions | 3 |
Key Type | CES |
Key Withdrawal Position | II |
Switch Actuation | Right Latching Left Momentary |
Angle of Throw | 50° |
Illuminated | No |
Number of Keys | 2 |