Better World
Siemens SIRIUS ACT 2-position Key Switch Head, Latching, 22mm Cutout
- RS Stock No.:
- 874-1636
- Mfr. Part No.:
- 3SU1000-5BF11-0AA0
- Manufacturer:
- Siemens
6 In stock for delivery within 2 working days
Price Each
€65.32
(exc. VAT)
€80.34
(inc. VAT)
Units | Per unit |
---|---|
1 + | €65.32 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 874-1636
- Mfr. Part No.:
- 3SU1000-5BF11-0AA0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
22 mm Key Switch Heads, Plastic
Siemens extremely rugged IP69K high-grade plastic key-operated switch heads.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
One-handed installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Twist prevention integrated into patented holder design
Stackable contact modules
One-handed installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Note
Replacement Ronis Key - 103-8579
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
IEC 60947-5-1, EN 60947-5-1
Specifications
Attribute | Value |
---|---|
Series | SIRIUS ACT |
Cutout Diameter | 22mm |
Number of Positions | 2 |
Key Type | CES |
Key Withdrawal Position | O + I |
Switch Actuation | Latching |
IP Rating | IP20 |
Angle of Throw | 90° |
Illuminated | No |
Number of Keys | 2 |
Maximum Operating Temperature | +70°C |
Mechanical Life | 1000000 |
Better World Claim | Extended product life, Low carbon manufacture |
Better World Product | Yes |
Minimum Operating Temperature | -25°C |