- RS Stock No.:
- 874-1954
- Mfr. Part No.:
- 3SU1050-5BL11-0AA0
- Manufacturer:
- Siemens
2 In stock for delivery within 2 working days
Added
Price Each
€70.75
(exc. VAT)
€87.02
(inc. VAT)
Units | Per unit |
1 + | €70.75 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 874-1954
- Mfr. Part No.:
- 3SU1050-5BL11-0AA0
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
22 mm Key Switch Heads, Metal (Shiny)
Siemens extremely rugged IP69K shiny metal key-operated switch heads.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
One-handed installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Twist prevention integrated into patented holder design
Stackable contact modules
One-handed installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
IEC 60947-5-1, EN 60947-5-1
Specifications
Attribute | Value |
---|---|
Series | SIRIUS ACT |
Cutout Diameter | 22mm |
Number of Positions | 3 |
Key Type | CES |
Switch Actuation | Latching |
Key Withdrawal Position | I + O + II |
IP Rating | IP20 |
Angle of Throw | 45° |
Illuminated | No |
Number of Keys | 2 |
Maximum Operating Temperature | +70°C |
Mechanical Life | 300000 |
Minimum Operating Temperature | -25°C |
Better World Claim | Designed for disassembly, Extended product life |
Better World Product | Yes |