- RS Stock No.:
- 221-682
- Mfr. Part No.:
- ZB6DGA
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 221-682
- Mfr. Part No.:
- ZB6DGA
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Rectangular Stay-put Key Switch Head, Black
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Specifications
Attribute | Value |
---|---|
Series | Harmony XB6 |
Cutout Diameter | 16mm |
Number of Positions | 2 |
Switch Actuation | Latching |
IP Rating | IP65 |
Angle of Throw | 70° |
Number of Keys | 2 |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 221-682
- Mfr. Part No.:
- ZB6DGA
- Manufacturer:
- Schneider Electric