- RS Stock No.:
- 335-621
- Mfr. Part No.:
- AML27ABK2AC22BA
- Manufacturer:
- Honeywell
Temporarily out of stock - back order for despatch 11-02-2025, delivery within 2 working days
Added
Price Each
€226.86
(exc. VAT)
€279.04
(inc. VAT)
Units | Per unit |
1 + | €226.86 |
- RS Stock No.:
- 335-621
- Mfr. Part No.:
- AML27ABK2AC22BA
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Key Switch
Panel mounting is made easy by the snap-in retaining brackets
A key operated double pole switch with silver contacts which has a key removable in two positions (angle of operation is 90°)
The switch may be be installed with matching switches and indicators, or fitted separately
2 common profile keys supplied, spares NOT available
Suitable for controlled access, fire or low level security systems and where tampering with switches is to be discouraged
A key operated double pole switch with silver contacts which has a key removable in two positions (angle of operation is 90°)
The switch may be be installed with matching switches and indicators, or fitted separately
2 common profile keys supplied, spares NOT available
Suitable for controlled access, fire or low level security systems and where tampering with switches is to be discouraged
Note
Not recommended as a mains isolating switch as the lock assembly cannot be earthed
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Switch Operation | Latching |
Contact Configuration | DPDT |
Contact Current Rating | 2 A @ 24 V dc, 2 A @ 250 V ac, 3 A @ 125 V ac |
Key Type | Flat |
Terminal Type | Solder, Tab |
Bezel Shape | Square |
Key Index Angle | 90° |
Contact Material | Silver |
Mechanical Life | 25000Cycles |
- RS Stock No.:
- 335-621
- Mfr. Part No.:
- AML27ABK2AC22BA
- Manufacturer:
- Honeywell