- RS Stock No.:
- 173-9318
- Mfr. Part No.:
- 60031
- Manufacturer:
- Saia-Burgess
Discontinued product
- RS Stock No.:
- 173-9318
- Mfr. Part No.:
- 60031
- Manufacturer:
- Saia-Burgess
Technical data sheets
Legislation and Compliance
Product Details
Low Depth Key Switches
Raised conical front for applications requiring a shorter depth switch
Gold plated contacts
Panel Clip fixing, panel hole cutter stock no. 605-633
PCB connections (hand soldering possible)
Test Voltage: 1KV for 1 min
Supplied with 2 identical keys. Spare Keys not available
Gold plated contacts
Panel Clip fixing, panel hole cutter stock no. 605-633
PCB connections (hand soldering possible)
Test Voltage: 1KV for 1 min
Supplied with 2 identical keys. Spare Keys not available
PANEL CUTOUT IS 15.1 X 15.1 mm
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Contact Configuration | DP-CO |
Contact Current Rating | 100 mA @ 30 V dc |
Terminal Type | Through Hole |
Case Material | Glass Fibre Reinforced Nylon |
Bezel Shape | Square |
Depth Behind Panel | 19.8mm |
Key Index Angle | 90° |
Contact Material | Gold Plated Brass (Stationary); Gold Plated Phosphor Bronze (Movable) |
Maximum Operating Temperature | +60°C |
Mechanical Life | 50000Operations |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +60°C |