- RS Stock No.:
- 174-2907
- Mfr. Part No.:
- SETL RD RD AU OA
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 174-2907
- Mfr. Part No.:
- SETL RD RD AU OA
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Contact Current Rating | 10 mA@ 24 V dc |
Switch Operation | Non-Latching |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Gold |
Operating Temperature Range | -25 → +85°C |