Cherry CHERRY KC 6000 C SLIM Wired USB Mac Keyboard, AZERTY (France), Silver/White
- RS Stock No.:
- 281-9290
- Mfr. Part No.:
- JK-1610FR-1
- Manufacturer:
- CHERRY
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€63.04
(exc. VAT)
€77.54
(inc. VAT)
- RS Stock No.:
- 281-9290
- Mfr. Part No.:
- JK-1610FR-1
- Manufacturer:
- CHERRY
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHERRY | |
| Wired/Wireless | Wired | |
| Model | CHERRY KC 6000 C SLIM | |
| Connection Type | USB | |
| Keyboard Type | Mac | |
| Keyboard Layout | AZERTY (France) | |
| Colour | Silver/White | |
| Select all | ||
|---|---|---|
Brand CHERRY | ||
Wired/Wireless Wired | ||
Model CHERRY KC 6000 C SLIM | ||
Connection Type USB | ||
Keyboard Type Mac | ||
Keyboard Layout AZERTY (France) | ||
Colour Silver/White | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

