Cherry G84-5400LUMDE-0 Wired USB Trackball Trackball Keyboard, QWERTY, Grey
- RS Stock No.:
- 285-8144
- Distrelec Article No.:
- 125-44-643
- Mfr. Part No.:
- G84-5400LUMDE-0
- Manufacturer:
- Cherry
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€65.91
(exc. VAT)
€81.07
(inc. VAT)
- RS Stock No.:
- 285-8144
- Distrelec Article No.:
- 125-44-643
- Mfr. Part No.:
- G84-5400LUMDE-0
- Manufacturer:
- Cherry
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Trackball Keyboard | |
| Model Number | G84-5400LUMDE-0 | |
| Connection Type | USB | |
| Keyboard Type | Trackball | |
| Operating System | Windows 7, Windows 11, Windows 8, Windows 10 | |
| Keyboard Layout | QWERTY | |
| Colour | Grey | |
| Built-in USB Hub | No | |
| Height | 20mm | |
| Width | 5.47in | |
| Industrial Grade | Yes | |
| Standards/Approvals | No | |
| Depth | 14.72mm | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Trackball Keyboard | ||
Model Number G84-5400LUMDE-0 | ||
Connection Type USB | ||
Keyboard Type Trackball | ||
Operating System Windows 7, Windows 11, Windows 8, Windows 10 | ||
Keyboard Layout QWERTY | ||
Colour Grey | ||
Built-in USB Hub No | ||
Height 20mm | ||
Width 5.47in | ||
Industrial Grade Yes | ||
Standards/Approvals No | ||
Depth 14.72mm | ||
- COO (Country of Origin):
- CZ
The XS Trackball Keyboard is a Flat, compact keyboard with integrated optical trackball. Cherry Gold Cross point single keys guarantee high functional reliability and longevity. It is suitable for industrial applications, in IT, point of sale and Medical technology. Can be installed, making it very suitable for use in kiosks and keyboard drawers.
Highest reliability
Tactile feel and low weight
Supports Code Set 3 and UnifiedPOS
Individual keys with gold cross point contacts
continuous use over 20 million operations per button