- RS Stock No.:
- 886-1610
- Mfr. Part No.:
- DE2KT103
- Manufacturer:
- Storm
Discontinued product
- RS Stock No.:
- 886-1610
- Mfr. Part No.:
- DE2KT103
- Manufacturer:
- Storm
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Storm AXS-DR2 keypad
The Storm AXS StrikeMaster, Single Door Keypad, is ideally suited for access control in outdoor and indoor locations. It is impact resistant and sealed against water and dust to IP65
Up to 50 user programmable entry codes
Entry code indexing for secure allocation and re-allocation of entry codes
4, 5 or 6 digit entry codes
Timed release or latching operation
Timed lock out for code hacker resistance
Remote exit switch facility
Weather resistant to IP65
Hidden entry code feature
Entry code indexing for secure allocation and re-allocation of entry codes
4, 5 or 6 digit entry codes
Timed release or latching operation
Timed lock out for code hacker resistance
Remote exit switch facility
Weather resistant to IP65
Hidden entry code feature
Specifications
Attribute | Value |
---|---|
Failure Mode | Fail Safe, Fail Secure |
Maximum Number of Doors | 2 |
Number of Codes Stored | 50 |
Status Indicator | Audible Tone, LED |
Keypad Material | Super Impact Polymer |
Keytop Material | Super Impact Polymer |
AC or DC Operation | AC, DC |
Supply Voltage | 11 to 28 V dc, 9 to 20 V ac |