- RS Stock No.:
- 878-0723
- Mfr. Part No.:
- 82-201-41
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 878-0723
- Mfr. Part No.:
- 82-201-41
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Grayhill 82 Series Modular Keyboards
The 82 series modular keyboards are designed to plug into any printed circuit board from a 1/16th to 1/8th thickness. Users can build a custom keyboard with identical button spacings no matter how they are stacked, always maintaining an 11/16th button centre. Both lighted and non-lighted modules are available in various contact configurations.
Features:
11/16" between button centres
Long stroke, wiping contact
Light-able modules
Choice of circuitries with unlighted modules
User legendable
11/16" between button centres
Long stroke, wiping contact
Light-able modules
Choice of circuitries with unlighted modules
User legendable
Specifications
Attribute | Value |
---|---|
Number of Keys | 2 |
Keypad Output | Pin Header |
Illuminated | Yes |
Case Material | PPS Plastic |
Case Colour | Black |
Mechanical Life Per Key | 1000000Operations |
Contact Material | Brass, Gold Over Nickel Plated |
Actuator Colour | Grey |
Actuator Material | ABS Plastic |
Depth Behind Panel | 11.4mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80°C |
Voltage Rating | 5V dc |