- RS Stock No.:
- 237-508
- Manufacturer:
- RS PRO
62 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€21.72
(exc. VAT)
€26.72
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €21.72 | €10.86 |
5 - 9 | €20.61 | €10.305 |
10 - 29 | €19.52 | €9.76 |
30 + | €18.24 | €9.12 |
*price indicative |
- RS Stock No.:
- 237-508
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Stainless Steel Knobs
A series of finely finished RS Pro wing knobs. Available as both male and female, these fasteners take simplicity to a new level for your application. Both the body and the insert materials are stainless steel, avoiding the easy thread wear and tear on other materials. All models are highly reliable and excellent quality.
Features & Benefits
Sizes from M6 up to M10
Silver finish
Long lasting
Relatively high torque can be achieved
Note
Stock 237716 - Matt Finish Stainless Steel - Pattern 7910
Specifications
Attribute | Value |
---|---|
Thread | M8 |
Thread Diameter | 8mm |
Thread Length | 10mm |
Knob Shape | Wing |
Mounting Type | Threaded Hole |
Knob Diameter | 36mm |
Insert Material | Stainless Steel |
Colour | Silver |