Elesa Black Polyamide Knob 154121, M4 x 6

  • RS Stock No. 153-3760
  • Mfr. Part No. 154121
  • Manufacturer Elesa
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The special conductive technopolymer (ESD-C Electrostatic Discharge Conductive) prevents the accumulation of electrostatic charge. BT-ESD knobs are suitable for ESD PROTECTED AREA (EPA) where components which are susceptible to electrostatic discharges are to be handled with the minimum risk of damage. The indelibly printed mark (ESD-C) on the surface of the knob identifies the particular conductive feature according to EN 100015/1 and IEC 61340-5-1.

Specifications
Attribute Value
Thread M4 x 6
Thread Diameter M4
Thread Length 6mm
Knob Shape Knurled
Mounting Type Threaded Through Hole
Knob Diameter 16mm
Hole Length 6mm
Body Material Polyamide
Insert Material Brass
Colour Black
Application ESD Protected Area
1 In stock for delivery within 2 working days
Unit of sale: 1 Bag of 25
123.60
(exc. VAT)
152.03
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 - 4
€123.60
€4.944
5 - 9
€117.42
€4.697
10 - 29
€111.24
€4.45
30 +
€103.82
€4.153
*price indicative
Related Products
Matt black finish Brass inserts (male) Zinc Plated ...
Description:
Matt black finish Brass inserts (male) Zinc Plated Steel inserts (female)Zinc plated steel studs
Moulded threads Resistant to most industrial chemicals, oils, ...
Description:
Moulded threads Resistant to most industrial chemicals, oils, grease, and adverse weather, including ultra-violet light Gloss Black Temperature rating -30 to + 140°C
Glass-fibre reinforced polyamide based (PA) technopolymer, black colour, ...
Description:
Glass-fibre reinforced polyamide based (PA) technopolymer, black colour, matte finish Plugs have k protection degree and can therefore be mounted in equipments protected by means of immersion in liquid, without loweringprotection degree
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with ...
Description:
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force