- RS Stock No.:
- 267-0847
- Manufacturer:
- RS PRO
5 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€23.62
(exc. VAT)
€29.05
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €23.62 | €4.724 |
5 - 9 | €22.43 | €4.486 |
10 - 29 | €21.24 | €4.248 |
30 + | €19.85 | €3.97 |
*price indicative |
- RS Stock No.:
- 267-0847
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Plastic
Plastic body
Black Gloss finish
Moulded thread
Black Gloss finish
Moulded thread
Specifications
Attribute | Value |
---|---|
Thread | M10 |
Thread Diameter | 10mm |
Thread Length | 15mm |
Knob Shape | 1-Arm |
Mounting Type | Threaded Hole |
Knob Diameter | 100mm |
Insert Material | Plastic |
Colour | Black |