Elesa Black Polymer Knob 69851, M6 x 16

  • RS Stock No. 448-8577
  • Mfr. Part No. 69851
  • Manufacturer Elesa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IT
Product Details

Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs

Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force

//media.rs-online.com/t_line/L288182-01.gif
Specifications
Attribute Value
Thread M6 x 16
Thread Diameter M6
Thread Length 16mm
Knob Shape Multiple Lobes
Mounting Type Threaded Stud
Knob Diameter 32mm
Body Material Polymer
Insert Material Steel
Colour Black
9 Within 1 working day(s) (IE stock)
32 Within 2 working day(s) (EU stock)
Unit of sale: 1 Pack of 5
6.83
(exc. VAT)
8.40
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 4
€6.83
€1.366
5 - 9
€6.49
€1.298
10 - 29
€6.16
€1.232
30 +
€5.74
€1.148
*price indicative
Related Products
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with ...
Description:
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with ...
Description:
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with ...
Description:
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with ...
Description:
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force