- RS Stock No.:
- 448-8864
- Manufacturer:
- RS PRO
Price 1 Pack of 10
€27.28
(exc. VAT)
€33.55
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €27.28 | €2.728 |
5 - 9 | €25.89 | €2.589 |
10 - 29 | €24.53 | €2.453 |
30 + | €22.90 | €2.29 |
*price indicative |
- RS Stock No.:
- 448-8864
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Black Polymer Push/Pull Knurled Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
From RS PRO comes these knurled knobs made of shatterproof polymer thermoplastic with either a brass female insert or a zinc-plated steel male stud. Designed to be used for push/pull applications rather than clamping, fixing or tightening, these knobs have a concave recess for the users comfort when applying pressure to push or pull the application.
The low height of the knob allows for this style of knob to be used in space-restricted areas, and the knurled edge enhances user grip. The increased space between the head and the shank of the knob allows for comfortable use, even when the user is wearing gloves.
Female knobs: M4 (RS 4488820), M5 (RS 4488836), M6 (RS 4488858), M8 (RS 4488864), M10 (RS 4488870).
Male knobs: M5 (RS 4488886), M6 (RS 4488892), M8 (RS 4488915), M10 (RS 4488921).
Features & Benefits
- Designed for push/pull applications rather than clamping
- Shatterproof thermoplastic
- High tensile strength
- Brass female inserts or zinc-plated steel male studs
- Space between head and shank for operation even when wearing gloves
Applications
The knurled sides provide additional grip for the user, while the increased height allows these knobs to be used even when the user is wearing gloves. Possible applications include:
- Fabrication/industrial machinery
- Storage and general furniture
- Drawers and other moving parts
Specifications
Attribute | Value |
---|---|
Thread | M8 |
Thread Diameter | 8mm |
Thread Length | 12mm |
Knob Shape | Knurled |
Mounting Type | Threaded Hole |
Knob Diameter | 25mm |
Insert Material | Brass |
Colour | Black |