RS PRO Black Nylon Knob

  • RS Stock No. 702-7803
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Knock-on Moulded Threads

Matt Black in colour
Self fixing
No chipping, cracking, brittleness
Resistant to oils, greases and most industrial chemicals
Temperature rating -20 to + 110°C

Specifications
Attribute Value
Thread 5 x 15
Thread Diameter 5mm
Thread Length 15mm
Knob Shape Ball
Mounting Type Unthreaded Hole
Knob Diameter 20mm
Hole Diameter 5mm
Hole Length 15mm
Body Material Nylon
Colour Black
4 In stock for delivery within 2 working days
Unit of sale: 1 Pack of 10
7.06
(exc. VAT)
8.68
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 4
€7.06
€0.706
5 - 9
€6.71
€0.671
10 - 29
€6.36
€0.636
30 +
€5.93
€0.593
*price indicative
Related Products
Nylon Polyamide 6 knobs with stud, female inserts ...
Description:
Nylon Polyamide 6 knobs with stud, female inserts and through thread Zinc plated steel studs and alloy female threadings Matt black finish Working temperature -30°C to +85°CMelting point +215°CTolerant of weak acids, with excellent resistance to chlorinated hydrocarbons
Moulded thread No chipping or cracking Resistant to ...
Description:
Moulded thread No chipping or cracking Resistant to oils, grease, and most chemicals Matt Black Temperature rating -20 to + 110°C
Tapered low profile fine knurled thumbscrew knob Suitable ...
Description:
Tapered low profile fine knurled thumbscrew knob Suitable where fine adjustment is required Male Thread, zinc plated steel Knob of black high impact resistant thermoplastic